
SPC58EC80C3QMC1Y | |
|---|---|
DigiKey Part Number | 497-SPC58EC80C3QMC1Y-ND |
Manufacturer | |
Manufacturer Product Number | SPC58EC80C3QMC1Y |
Description | SPC58EC80C3QMC1Y |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 180MHz | |
Connectivity | Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10/12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FPBGA (17x17) | |
Package / Case | 292-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | ¥3,112.00000 | ¥1,680,480 |
| Unit Price without JCT: | ¥3,112.00000 |
|---|---|
| Unit Price with JCT: | ¥3,423.20000 |

