
SPC574SADPT144S | |
|---|---|
DigiKey Part Number | 497-SPC574SADPT144S-ND |
Manufacturer | |
Manufacturer Product Number | SPC574SADPT144S |
Description | SPC574SX EVAL BRD |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | SPC574Sx - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SPC574Sx | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176,859.00000 | ¥176,859 |
| 10 | ¥156,803.30000 | ¥1,568,033 |
| Unit Price without JCT: | ¥176,859.00000 |
|---|---|
| Unit Price with JCT: | ¥194,544.90000 |

