
SD1731 | |
|---|---|
DigiKey Part Number | 497-5461-ND |
Manufacturer | |
Manufacturer Product Number | SD1731 |
Description | RF TRANS NPN 55V M174 |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 20A 233W Surface Mount M174 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 55V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 13dB | |
Power - Max | 233W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 10A, 6V | |
Current - Collector (Ic) (Max) | 20A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |

