Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822AIYDT | |
|---|---|
DigiKey Part Number | 497-13670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV822AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥98.17280 | ¥245,432 |
| 5,000 | ¥95.86300 | ¥479,315 |
| 7,500 | ¥94.70667 | ¥710,300 |
| 12,500 | ¥93.42536 | ¥1,167,817 |
| 17,500 | ¥92.67669 | ¥1,621,842 |
| Unit Price without JCT: | ¥98.17280 |
|---|---|
| Unit Price with JCT: | ¥107.99008 |




