


LF60CDT-TR | |
|---|---|
DigiKey Part Number | 497-15653-2-ND - Tape & Reel (TR) 497-15653-1-ND - Cut Tape (CT) 497-15653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF60CDT-TR |
Description | IC REG LINEAR 6V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF60CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177.00000 | ¥177 |
| 10 | ¥128.40000 | ¥1,284 |
| 25 | ¥115.92000 | ¥2,898 |
| 100 | ¥102.29000 | ¥10,229 |
| 250 | ¥95.78000 | ¥23,945 |
| 500 | ¥91.85200 | ¥45,926 |
| 1,000 | ¥88.61900 | ¥88,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥85.20720 | ¥213,018 |
| 5,000 | ¥83.15160 | ¥415,758 |
| 7,500 | ¥82.12240 | ¥615,918 |
| 12,500 | ¥80.98152 | ¥1,012,269 |
| 17,500 | ¥80.31497 | ¥1,405,512 |
| Unit Price without JCT: | ¥177.00000 |
|---|---|
| Unit Price with JCT: | ¥194.70000 |

