Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M18RY

DigiKey Part Number
497-17798-2-ND - Tape & Reel (TR)
497-17798-1-ND - Cut Tape (CT)
497-17798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M18RY
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M18RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥129.00000¥129
10¥92.60000¥926
25¥83.20000¥2,080
100¥72.97000¥7,297
250¥68.08000¥17,020
500¥65.13000¥32,565
1,000¥62.70200¥62,702
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥31.25200¥93,756
6,000¥30.39067¥182,344
9,000¥29.95933¥269,634
15,000¥29.48133¥442,220
21,000¥29.20210¥613,244
30,000¥28.93343¥868,003
Manufacturers Standard Package
Unit Price without JCT:¥129.00000
Unit Price with JCT:¥141.90000