


LDK130M15RY | |
|---|---|
DigiKey Part Number | 497-17797-2-ND - Tape & Reel (TR) 497-17797-1-ND - Cut Tape (CT) 497-17797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M15RY |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M15RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥104.00000 | ¥104 |
| 10 | ¥74.50000 | ¥745 |
| 25 | ¥66.76000 | ¥1,669 |
| 100 | ¥58.27000 | ¥5,827 |
| 250 | ¥54.23200 | ¥13,558 |
| 500 | ¥51.79800 | ¥25,899 |
| 1,000 | ¥49.79200 | ¥49,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥31.25200 | ¥93,756 |
| Unit Price without JCT: | ¥104.00000 |
|---|---|
| Unit Price with JCT: | ¥114.40000 |

