
L6747CTR | |
|---|---|
DigiKey Part Number | 497-10612-2-ND - Tape & Reel (TR) 497-10612-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6747CTR |
Description | IC GATE DRVR HALF-BRIDGE 8VFDFPN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VFDFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3.5A, - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 41 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥237.00000 | ¥237 |
| 10 | ¥172.70000 | ¥1,727 |
| 25 | ¥156.64000 | ¥3,916 |
| 100 | ¥138.95000 | ¥13,895 |
| 250 | ¥130.52000 | ¥32,630 |
| 500 | ¥125.43000 | ¥62,715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥66.72300 | ¥266,892 |
| 8,000 | ¥65.22775 | ¥521,822 |
| 12,000 | ¥64.47875 | ¥773,745 |
| 20,000 | ¥63.64940 | ¥1,272,988 |
| Unit Price without JCT: | ¥237.00000 |
|---|---|
| Unit Price with JCT: | ¥260.70000 |

