
L99PM72GXPTR | |
|---|---|
DigiKey Part Number | 497-L99PM72GXPTR-ND - Tape & Reel (TR) 497-L99PM72GXPTRCT-ND - Cut Tape (CT) 497-L99PM72GXPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99PM72GXPTR |
Description | IC ADV PWR MGMT SYSTEM PWRSSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99PM72GXPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,038.00000 | ¥1,038 |
| 10 | ¥796.80000 | ¥7,968 |
| 25 | ¥736.60000 | ¥18,415 |
| 100 | ¥670.39000 | ¥67,039 |
| 250 | ¥638.82000 | ¥159,705 |
| 500 | ¥619.79400 | ¥309,897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥495.30000 | ¥495,300 |
| 2,000 | ¥484.34600 | ¥968,692 |
| 3,000 | ¥478.86000 | ¥1,436,580 |
| Unit Price without JCT: | ¥1,038.00000 |
|---|---|
| Unit Price with JCT: | ¥1,141.80000 |

