
ST33HTPH2X32AHE1 | |
|---|---|
DigiKey Part Number | 497-ST33HTPH2X32AHE1-ND |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2X32AHE1 |
Description | ST33HTPH2X32AHE1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | SecurCore® SC300™ | |
Program Memory Type | FLASH | |
Controller Series | ST33TPHF2ESPI | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥813.00000 | ¥813 |
| 10 | ¥618.40000 | ¥6,184 |
| 25 | ¥569.84000 | ¥14,246 |
| 100 | ¥516.58000 | ¥51,658 |
| 250 | ¥491.17600 | ¥122,794 |
| 500 | ¥475.87000 | ¥237,935 |
| 1,000 | ¥463.26700 | ¥463,267 |
| 3,000 | ¥447.70567 | ¥1,343,117 |
| Unit Price without JCT: | ¥813.00000 |
|---|---|
| Unit Price with JCT: | ¥894.30000 |



