
L9947S | |
|---|---|
DigiKey Part Number | L9947S-ND |
Manufacturer | |
Manufacturer Product Number | L9947S |
Description | IC MTR DRVR 4.5-5.5V 15MULTIWATT |
Customer Reference | |
Detailed Description | Motor Driver DMOS 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L9947S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4), High Side (1) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

