


L9788 | |
|---|---|
DigiKey Part Number | L9788-ND |
Manufacturer | |
Manufacturer Product Number | L9788 |
Description | MULTIFUNCTION IC FOR AUTOMOTIVE |
Customer Reference | |
Detailed Description | PMIC 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |

