Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP

L6925D013TR

DigiKey Part Number
497-3369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6925D013TR
Description
IC REG BUCK ADJ 800MA 8MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥165.86850¥663,474
Manufacturers Standard Package
Unit Price without JCT:¥165.86850
Unit Price with JCT:¥182.45535