
L6615D013TR | |
|---|---|
DigiKey Part Number | 497-4023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6615D013TR |
Description | IC CTRLR HIGH/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supplies, Converters, Controllers | |
Current - Supply | 5mA | |
Voltage - Supply | 2.7V ~ 22V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

