

L5050STR | |
---|---|
DigiKey Part Number | 497-L5050STR-ND - Tape & Reel (TR) 497-L5050SCT-ND - Cut Tape (CT) 497-L5050SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5050STR |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L5050STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥146.00000 | ¥146 |
10 | ¥104.80000 | ¥1,048 |
25 | ¥94.40000 | ¥2,360 |
100 | ¥83.06000 | ¥8,306 |
250 | ¥77.63200 | ¥19,408 |
500 | ¥74.36000 | ¥37,180 |
1,000 | ¥71.66800 | ¥71,668 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥64.62120 | ¥161,553 |
5,000 | ¥62.99460 | ¥314,973 |
7,500 | ¥62.18013 | ¥466,351 |
12,500 | ¥61.27816 | ¥765,977 |
17,500 | ¥60.75109 | ¥1,063,144 |
25,000 | ¥60.24392 | ¥1,506,098 |
Unit Price without JCT: | ¥146.00000 |
---|---|
Unit Price with JCT: | ¥160.60000 |