


L4993DTR | |
|---|---|
DigiKey Part Number | 497-11651-2-ND - Tape & Reel (TR) 497-11651-1-ND - Cut Tape (CT) 497-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4993DTR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4993DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥163.70000 | ¥1,637 |
| 25 | ¥148.36000 | ¥3,709 |
| 100 | ¥131.47000 | ¥13,147 |
| 250 | ¥123.42000 | ¥30,855 |
| 500 | ¥118.56200 | ¥59,281 |
| 1,000 | ¥114.56900 | ¥114,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥110.35080 | ¥275,877 |
| 5,000 | ¥107.80960 | ¥539,048 |
| 7,500 | ¥106.53640 | ¥799,023 |
| 12,500 | ¥105.12640 | ¥1,314,080 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

