Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 5A Multiwatt-15 (Vertical, Bent and Staggered Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4975A

DigiKey Part Number
497-5335-5-ND
Manufacturer
Manufacturer Product Number
L4975A
Description
IC REG BUCK ADJ 5A 15MULTIWATT
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 5A Multiwatt-15 (Vertical, Bent and Staggered Leads)
Datasheet
 Datasheet
EDA/CAD Models
L4975A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
200kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
15-Multiwatt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.