HCF4097M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17,379
Unit Price: ¥124.00000
Datasheet
2 Circuit IC Switch 8:1 240Ohm 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4097M013TR

DigiKey Part Number
HCF4097M013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4097M013TR
Description
IC MUX DUAL 8:1 240OHM 24SO
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 240Ohm 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 5pF
Current - Leakage (IS(off)) (Max)
100µA
Crosstalk
-40dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes