
FLC10-200H | |
|---|---|
DigiKey Part Number | FLC10-200H-ND |
Manufacturer | |
Manufacturer Product Number | FLC10-200H |
Description | IC FIRE LIGHTING CIRCUIT IPAK |
Customer Reference | |
Detailed Description | Fire Lighting Circuit IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fire Lighting Circuit | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |

