


FERD30L60CG-TR | |
|---|---|
DigiKey Part Number | 497-17693-2-ND - Tape & Reel (TR) 497-17693-1-ND - Cut Tape (CT) 497-17693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30L60CG-TR |
Description | DIODE ARRAY FERD 60V 15A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD30L60CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 545 mV @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 820 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥108.50000 | ¥1,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥100.85100 | ¥100,851 |
| 2,000 | ¥90.73000 | ¥181,460 |
| 3,000 | ¥87.32200 | ¥261,966 |
| 5,000 | ¥86.86940 | ¥434,347 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

