
FDA903Q-V0Y | |
|---|---|
DigiKey Part Number | 497-FDA903Q-V0Y-ND |
Manufacturer | |
Manufacturer Product Number | FDA903Q-V0Y |
Description | 1 X 45 W CLASS D DIGITAL INPUT A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FDA903Q-V0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 4Ohm, 31W x 1 @ 4Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥892.00000 | ¥892 |
| 10 | ¥681.60000 | ¥6,816 |
| 25 | ¥628.96000 | ¥15,724 |
| 100 | ¥571.04000 | ¥57,104 |
| 260 | ¥542.38846 | ¥141,021 |
| 520 | ¥525.92500 | ¥273,481 |
| 1,040 | ¥512.37596 | ¥532,871 |
| 2,600 | ¥498.07577 | ¥1,294,997 |
| Unit Price without JCT: | ¥892.00000 |
|---|---|
| Unit Price with JCT: | ¥981.20000 |

