IGBT Array Half Bridge 1200 V 69 A 536 W Surface Mount 9-ACEPACK SMIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGSH50M120D

DigiKey Part Number
497-STGSH50M120DTR-ND - Tape & Reel (TR)
497-STGSH50M120DCT-ND - Cut Tape (CT)
497-STGSH50M120DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGSH50M120D
Description
IGBT H BRIDGE 1200V 69A 9PWR SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Array Half Bridge 1200 V 69 A 536 W Surface Mount 9-ACEPACK SMIT
Datasheet
 Datasheet
EDA/CAD Models
STGSH50M120D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
69 A
Power - Max
536 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 50A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
3152 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-PowerSMD
Supplier Device Package
9-ACEPACK SMIT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥3,239.00000¥3,239
10¥2,316.70000¥23,167
100¥2,225.26000¥222,526
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥1,818.02000¥363,604
Manufacturers Standard Package
Unit Price without JCT:¥3,239.00000
Unit Price with JCT:¥3,562.90000