
ACST4-7CH | |
|---|---|
DigiKey Part Number | 497-4640-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST4-7CH |
Description | TRIAC 700V 4A IPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 4 A Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 33A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Long Leads, IPak, TO-251AB | |
Supplier Device Package | IPAK | |
Base Product Number |

