Bipolar (BJT) Transistor NPN 50 V 5 A 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STN1550

DigiKey Part Number
497-9058-2-ND - Tape & Reel (TR)
497-9058-1-ND - Cut Tape (CT)
497-9058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STN1550
Description
TRANS NPN 50V 5A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
2STN1550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,092
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥146.00000¥146
10¥90.90000¥909
100¥58.93000¥5,893
500¥45.18600¥22,593
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥40.04400¥40,044
2,000¥36.36500¥72,730
3,000¥34.49000¥103,470
5,000¥32.38280¥161,914
7,000¥31.13443¥217,941
10,000¥29.92100¥299,210
25,000¥27.25828¥681,457
50,000¥27.24390¥1,362,195
Manufacturers Standard Package
Unit Price without JCT:¥146.00000
Unit Price with JCT:¥160.60000