
SS-90000-013 | |
|---|---|
DigiKey Part Number | 380-SS-90000-013-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-013 |
Description | MOD JACK RJ45 8P8C SHLD VRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥228.70000 | ¥2,287 |
| 25 | ¥214.32000 | ¥5,358 |
| 50 | ¥204.10000 | ¥10,205 |
| 100 | ¥194.34000 | ¥19,434 |
| 250 | ¥182.16000 | ¥45,540 |
| 500 | ¥173.46200 | ¥86,731 |
| 1,000 | ¥165.18000 | ¥165,180 |
| 2,500 | ¥154.84320 | ¥387,108 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |


