
12NM8-RACK-MOUNT-PDU | |
|---|---|
DigiKey Part Number | 5214-12NM8-RACK-MOUNT-PDU-ND |
Manufacturer | |
Manufacturer Product Number | 12NM8-RACK-MOUNT-PDU |
Description | RACK MOUNT 3.800X19X1.700" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Rack Mount 3.800" L x 19.000" W x 1.700" H (96.52mm x 482.60mm x 43.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount | |
Size / Dimension | 3.800" L x 19.000" W x 1.700" H (96.52mm x 482.60mm x 43.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,342.00000 | ¥30,342 |
| 5 | ¥25,936.80000 | ¥129,684 |
| 10 | ¥25,751.10000 | ¥257,511 |
| Unit Price without JCT: | ¥30,342.00000 |
|---|---|
| Unit Price with JCT: | ¥33,376.20000 |

