
RUSBLTMM15CMW | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM15CMW-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM15CMW |
Description | 15CM USB TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,444.00000 | ¥4,444 |
| 10 | ¥3,777.20000 | ¥37,772 |
| 25 | ¥3,540.64000 | ¥88,516 |
| 50 | ¥3,371.70000 | ¥168,585 |
| 100 | ¥3,210.88000 | ¥321,088 |
| 250 | ¥3,010.07600 | ¥752,519 |
| 500 | ¥2,866.61600 | ¥1,433,308 |
| Unit Price without JCT: | ¥4,444.00000 |
|---|---|
| Unit Price with JCT: | ¥4,888.40000 |

