
CBMWD5025 | |
|---|---|
DigiKey Part Number | 5214-CBMWD5025-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD5025 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.000" (25.40mm) | |
Length | 6.56' (2.00m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,656.00000 | ¥3,656 |
| 10 | ¥3,107.50000 | ¥31,075 |
| 25 | ¥2,913.04000 | ¥72,826 |
| 50 | ¥2,774.02000 | ¥138,701 |
| 100 | ¥2,641.67000 | ¥264,167 |
| 250 | ¥2,476.44400 | ¥619,111 |
| 500 | ¥2,358.38800 | ¥1,179,194 |
| Unit Price without JCT: | ¥3,656.00000 |
|---|---|
| Unit Price with JCT: | ¥4,021.60000 |


