
VFJY1105W-4C92D-TR | |
|---|---|
DigiKey Part Number | 404-1335-2-ND - Tape & Reel (TR) 404-1335-1-ND - Cut Tape (CT) 404-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFJY1105W-4C92D-TR |
Description | LED YELLOW CLEAR 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.85mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥39.70000 | ¥397 |
| 100 | ¥28.10000 | ¥2,810 |
| 500 | ¥22.81800 | ¥11,409 |
| 1,000 | ¥21.07200 | ¥21,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.58650 | ¥39,173 |
| 4,000 | ¥18.32275 | ¥73,291 |
| 6,000 | ¥17.67333 | ¥106,040 |
| 10,000 | ¥16.93930 | ¥169,393 |
| 14,000 | ¥16.50236 | ¥231,033 |
| 20,000 | ¥16.07595 | ¥321,519 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

