cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDU1104ESE-385-TR

DigiKey Part Number
404-NDU1104ESE-385-TR-ND - Tape & Reel (TR)
404-NDU1104ESE-385-TRCT-ND - Cut Tape (CT)
404-NDU1104ESE-385-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDU1104ESE-385-TR
Description
ULTRAVIOLET (UVA) EMITTER 385NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.4V 700mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,894.00000¥1,894
10¥1,466.60000¥14,666
100¥1,216.99000¥121,699
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥976.75000¥488,375
Manufacturers Standard Package
Unit Price without JCT:¥1,894.00000
Unit Price with JCT:¥2,083.40000