
MFN1105MS-TR | |
|---|---|
DigiKey Part Number | 404-MFN1105MS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFN1105MS-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.5V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - Test | 1A | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 945nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 3.80mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥620.73400 | ¥310,367 |
| 1,000 | ¥586.87400 | ¥586,874 |
| 2,500 | ¥573.33160 | ¥1,433,329 |
| Unit Price without JCT: | ¥620.73400 |
|---|---|
| Unit Price with JCT: | ¥682.80740 |

