39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K1206T201N

DigiKey Part Number
738-ZV25K1206T201NTR-ND - Tape & Reel (TR)
738-ZV25K1206T201NCT-ND - Cut Tape (CT)
738-ZV25K1206T201NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K1206T201N
Description
VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
200 A
Series
Energy
1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
35.1 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥53.50000¥535
25¥47.72000¥1,193
100¥41.35000¥4,135
250¥38.30400¥9,576
500¥36.46400¥18,232
1,000¥34.95700¥34,957
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥33.36280¥83,407
5,000¥32.40220¥162,011
7,500¥31.92133¥239,410
12,500¥31.38848¥392,356
17,500¥31.07691¥543,846
25,000¥30.77724¥769,431
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000