
WW5JT3R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT3R00TR-ND - Tape & Reel (TR) 738-WW5JT3R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT3R00 |
Description | RES 3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT3R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 10 | ¥137.00000 | ¥1,370 |
| 25 | ¥117.44000 | ¥2,936 |
| 50 | ¥105.16000 | ¥5,258 |
| 100 | ¥94.71000 | ¥9,471 |
| 250 | ¥83.24000 | ¥20,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥76.06800 | ¥38,034 |
| 1,000 | ¥59.91200 | ¥59,912 |
| 1,500 | ¥58.69333 | ¥88,040 |
| 2,500 | ¥58.45720 | ¥146,143 |
| 3,500 | ¥57.06600 | ¥199,731 |
| 5,000 | ¥56.80360 | ¥284,018 |
| 6,000 | ¥54.73383 | ¥328,403 |
| 12,000 | ¥54.55042 | ¥654,605 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

