
WW2KT6R80 | |
---|---|
DigiKey Part Number | WW2KT6R80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW2KT6R80 |
Description | RES 6.8 OHM 10% 1.5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2KT6R80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.370" L (3.96mm x 9.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥12.17800 | ¥24,356 |
Unit Price without JCT: | ¥12.17800 |
---|---|
Unit Price with JCT: | ¥13.39580 |