
WW2JB3K30 | |
|---|---|
DigiKey Part Number | WW2JB3K30-ND |
Manufacturer | |
Manufacturer Product Number | WW2JB3K30 |
Description | RES 3.3K OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2JB3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.370" L (3.96mm x 9.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥62.44100 | ¥62,441 |
| Unit Price without JCT: | ¥62.44100 |
|---|---|
| Unit Price with JCT: | ¥68.68510 |

