
WW12JT510R | |
---|---|
DigiKey Part Number | WW12JT510R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW12JT510R |
Description | RES 510 OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW12JT510R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.312" L (2.79mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥51.63800 | ¥129,095 |
Unit Price without JCT: | ¥51.63800 |
---|---|
Unit Price with JCT: | ¥56.80180 |