WW12FT22R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥62.44100
Datasheet
22.6 Ohms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW12FT22R6

DigiKey Part Number
WW12FT22R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW12FT22R6
Description
RES 22.6 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.6 Ohms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW12FT22R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.312" L (2.79mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥56.39800¥140,995
Manufacturers Standard Package
Unit Price without JCT:¥56.39800
Unit Price with JCT:¥62.03780