500 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FTR500

DigiKey Part Number
SM6227FTR500TR-ND - Tape & Reel (TR)
SM6227FTR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM6227FTR500
Description
RES 0.5 OHM 1% 3W 6227
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FTR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
6227 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Height - Seated (Max)
0.265" (6.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,029
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥345.00000¥345
10¥228.70000¥2,287
25¥197.20000¥4,930
50¥177.38000¥8,869
100¥160.56000¥16,056
250¥142.11600¥35,529
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥124.64400¥93,483
1,500¥115.72867¥173,593
2,250¥111.15111¥250,090
3,750¥105.97173¥397,394
5,250¥102.88610¥540,152
7,500¥99.87147¥749,036
9,000¥98.42567¥885,831
Manufacturers Standard Package
Unit Price without JCT:¥345.00000
Unit Price with JCT:¥379.50000