
SM6227FT250R | |
|---|---|
DigiKey Part Number | SM6227FT250RTR-ND - Tape & Reel (TR) SM6227FT250RCT-ND - Cut Tape (CT) SM6227FT250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT250R |
Description | RES 250 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥307.00000 | ¥307 |
| 10 | ¥203.40000 | ¥2,034 |
| 25 | ¥175.04000 | ¥4,376 |
| 50 | ¥157.30000 | ¥7,865 |
| 100 | ¥142.22000 | ¥14,222 |
| 250 | ¥125.66800 | ¥31,417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥110.00000 | ¥82,500 |
| 1,500 | ¥102.00467 | ¥153,007 |
| 2,250 | ¥97.89911 | ¥220,273 |
| 3,750 | ¥93.25440 | ¥349,704 |
| 5,250 | ¥90.48648 | ¥475,054 |
| 7,500 | ¥87.78293 | ¥658,372 |
| 9,000 | ¥86.48644 | ¥778,378 |
| 18,000 | ¥82.93428 | ¥1,492,817 |
| Unit Price without JCT: | ¥307.00000 |
|---|---|
| Unit Price with JCT: | ¥337.70000 |

