50 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FT50R0

DigiKey Part Number
SM4124FT50R0TR-ND - Tape & Reel (TR)
SM4124FT50R0CT-ND - Cut Tape (CT)
SM4124FT50R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4124FT50R0
Description
RES 50 OHM 1% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FT50R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4124 J-Lead
Supplier Device Package
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Height - Seated (Max)
0.195" (4.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,073
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥262.00000¥262
10¥173.00000¥1,730
25¥148.60000¥3,715
50¥133.36000¥6,668
100¥120.37000¥12,037
250¥106.13600¥26,534
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥91.96125¥73,569
1,600¥85.18500¥136,296
2,400¥81.70333¥196,088
4,000¥77.76500¥311,060
5,600¥75.41839¥422,343
8,000¥73.12588¥585,007
9,600¥72.02688¥691,458
19,200¥68.42078¥1,313,679
Manufacturers Standard Package
Unit Price without JCT:¥262.00000
Unit Price with JCT:¥288.20000