
RV271K07T | |
|---|---|
DigiKey Part Number | 738-RV271K07TTR-ND - Tape & Reel (TR) 738-RV271K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV271K07T |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥13.60000 | ¥340 |
| 100 | ¥11.51000 | ¥1,151 |
| 250 | ¥10.50400 | ¥2,626 |
| 500 | ¥9.90000 | ¥4,950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥9.40100 | ¥9,401 |
| 2,000 | ¥8.99100 | ¥17,982 |
| 3,000 | ¥8.78500 | ¥26,355 |
| 5,000 | ¥8.55740 | ¥42,787 |
| 7,000 | ¥8.42429 | ¥58,970 |
| 10,000 | ¥8.29620 | ¥82,962 |
| 25,000 | ¥8.02060 | ¥200,515 |
| 50,000 | ¥7.85448 | ¥392,724 |
| 100,000 | ¥7.71776 | ¥771,776 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

