Similar

RSMF2JTR750 | |
|---|---|
DigiKey Part Number | 738-RSMF2JTR750TR-ND - Tape & Reel (TR) 738-RSMF2JTR750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JTR750 |
Description | RES 0.75 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JTR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥15.40000 | ¥385 |
| 50 | ¥13.56000 | ¥678 |
| 100 | ¥12.01000 | ¥1,201 |
| 250 | ¥10.29600 | ¥2,574 |
| 500 | ¥9.22200 | ¥4,611 |
| 1,000 | ¥8.30800 | ¥8,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥7.30400 | ¥18,260 |
| 5,000 | ¥6.67580 | ¥33,379 |
| 7,500 | ¥6.35293 | ¥47,647 |
| 12,500 | ¥5.98784 | ¥74,848 |
| 17,500 | ¥5.77011 | ¥100,977 |
| 25,000 | ¥5.55744 | ¥138,936 |
| 30,000 | ¥5.45547 | ¥163,664 |
| 60,000 | ¥5.10532 | ¥306,319 |
| 62,500 | ¥5.08640 | ¥317,900 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |


