
RSMF1FTR240 | |
---|---|
DigiKey Part Number | 738-RSMF1FTR240TR-ND - Tape & Reel (TR) 738-RSMF1FTR240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FTR240 |
Description | RES 0.24 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FTR240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.11900 | $1.19 |
25 | $0.10000 | $2.50 |
50 | $0.08800 | $4.40 |
100 | $0.07790 | $7.79 |
250 | $0.06684 | $16.71 |
500 | $0.05990 | $29.95 |
1,000 | $0.05399 | $53.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.04752 | $118.80 |
5,000 | $0.04346 | $217.30 |
7,500 | $0.04138 | $310.35 |
12,500 | $0.03902 | $487.75 |
17,500 | $0.03762 | $658.35 |
25,000 | $0.03625 | $906.25 |
30,000 | $0.03559 | $1,067.70 |
60,000 | $0.03333 | $1,999.80 |
62,500 | $0.03321 | $2,075.62 |
Unit Price without JCT: | $0.19000 |
---|---|
Unit Price with JCT: | $0.20900 |