
RSMF1FTR240 | |
---|---|
DigiKey Part Number | 738-RSMF1FTR240TR-ND - Tape & Reel (TR) 738-RSMF1FTR240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FTR240 |
Description | RES 0.24 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FTR240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥18.90000 | ¥189 |
25 | ¥15.92000 | ¥398 |
50 | ¥14.00000 | ¥700 |
100 | ¥12.39000 | ¥1,239 |
250 | ¥10.63200 | ¥2,658 |
500 | ¥9.52800 | ¥4,764 |
1,000 | ¥8.58700 | ¥8,587 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥7.55760 | ¥18,894 |
5,000 | ¥6.91280 | ¥34,564 |
7,500 | ¥6.58160 | ¥49,362 |
12,500 | ¥6.20696 | ¥77,587 |
17,500 | ¥5.98354 | ¥104,712 |
25,000 | ¥5.76528 | ¥144,132 |
30,000 | ¥5.66057 | ¥169,817 |
60,000 | ¥5.30127 | ¥318,076 |
62,500 | ¥5.28192 | ¥330,120 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |