
RSMF12JT200R | |
|---|---|
DigiKey Part Number | 738-RSMF12JT200RTR-ND - Tape & Reel (TR) 738-RSMF12JT200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF12JT200R |
Description | RES 200 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12JT200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥8.04000 | ¥201 |
| 50 | ¥7.06000 | ¥353 |
| 100 | ¥6.22000 | ¥622 |
| 250 | ¥5.30000 | ¥1,325 |
| 500 | ¥4.71800 | ¥2,359 |
| 1,000 | ¥4.22300 | ¥4,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.34100 | ¥16,705 |
| 10,000 | ¥3.05230 | ¥30,523 |
| 15,000 | ¥2.90400 | ¥43,560 |
| 25,000 | ¥2.73616 | ¥68,404 |
| 35,000 | ¥2.63609 | ¥92,263 |
| 50,000 | ¥2.53836 | ¥126,918 |
| 60,000 | ¥2.49148 | ¥149,489 |
| 120,000 | ¥2.33055 | ¥279,666 |
| 125,000 | ¥2.32186 | ¥290,232 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

