RSMF12JB1K10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥5.53320
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.34100
Datasheet
1.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF12JB1K10

DigiKey Part Number
RSMF12JB1K10-ND
Manufacturer
Manufacturer Product Number
RSMF12JB1K10
Description
RES 1.1K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF12JB1K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥4.22300¥4,223
Manufacturers Standard Package
Unit Price without JCT:¥4.22300
Unit Price with JCT:¥4.64530