


RPCQ2512JT1K00 | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT1K00TR-ND - Tape & Reel (TR) 738-RPCQ2512JT1K00CT-ND - Cut Tape (CT) 738-RPCQ2512JT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT1K00 |
Description | RES, PULSE, 2512, 1 KOHM, 5%, 4W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159.00000 | ¥159 |
| 10 | ¥100.20000 | ¥1,002 |
| 25 | ¥86.72000 | ¥2,168 |
| 50 | ¥78.96000 | ¥3,948 |
| 100 | ¥72.80000 | ¥7,280 |
| 250 | ¥66.56800 | ¥16,642 |
| 500 | ¥62.95400 | ¥31,477 |
| 1,000 | ¥60.07900 | ¥60,079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥55.97150 | ¥223,886 |
| 8,000 | ¥54.52100 | ¥436,168 |
| 12,000 | ¥53.81367 | ¥645,764 |
| 20,000 | ¥53.04605 | ¥1,060,921 |
| 28,000 | ¥52.60661 | ¥1,472,985 |
| Unit Price without JCT: | ¥159.00000 |
|---|---|
| Unit Price with JCT: | ¥174.90000 |

