
RPC2512JT18R0 | |
|---|---|
DigiKey Part Number | RPC2512JT18R0TR-ND - Tape & Reel (TR) RPC2512JT18R0CT-ND - Cut Tape (CT) RPC2512JT18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT18R0 |
Description | RES 18 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥41.80000 | ¥418 |
| 25 | ¥34.68000 | ¥867 |
| 50 | ¥30.62000 | ¥1,531 |
| 100 | ¥27.38000 | ¥2,738 |
| 250 | ¥24.11200 | ¥6,028 |
| 500 | ¥22.22000 | ¥11,110 |
| 1,000 | ¥20.72000 | ¥20,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.57675 | ¥74,307 |
| 8,000 | ¥17.82113 | ¥142,569 |
| 12,000 | ¥17.45283 | ¥209,434 |
| 20,000 | ¥17.05335 | ¥341,067 |
| 28,000 | ¥16.82464 | ¥471,090 |
| 40,000 | ¥16.60820 | ¥664,328 |
| 48,000 | ¥16.50696 | ¥792,334 |
| 96,000 | ¥16.17291 | ¥1,552,599 |
| 100,000 | ¥16.15549 | ¥1,615,549 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

