
RNMF14FTC1K60 | |
|---|---|
DigiKey Part Number | S1.6KCATR-ND - Tape & Reel (TR) S1.6KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC1K60 |
Description | RES 1.6K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC1K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥6.04000 | ¥151 |
| 50 | ¥5.28000 | ¥264 |
| 100 | ¥4.63000 | ¥463 |
| 250 | ¥3.92800 | ¥982 |
| 500 | ¥3.49000 | ¥1,745 |
| 1,000 | ¥3.11700 | ¥3,117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.44860 | ¥12,243 |
| 10,000 | ¥2.23010 | ¥22,301 |
| 15,000 | ¥2.11780 | ¥31,767 |
| 25,000 | ¥1.99068 | ¥49,767 |
| 35,000 | ¥1.91491 | ¥67,022 |
| 50,000 | ¥1.84088 | ¥92,044 |
| 60,000 | ¥1.80540 | ¥108,324 |
| 120,000 | ¥1.68350 | ¥202,020 |
| 125,000 | ¥1.67692 | ¥209,615 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

