
RNMF14FAD9K10 | |
---|---|
DigiKey Part Number | 738-RNMF14FAD9K10CT-ND - Cut Tape (CT) 738-RNMF14FAD9K10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD9K10 |
Description | RES 9.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD9K10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥8.10000 | ¥81 |
25 | ¥6.76000 | ¥169 |
50 | ¥5.92000 | ¥296 |
100 | ¥5.22000 | ¥522 |
250 | ¥4.43600 | ¥1,109 |
500 | ¥3.94400 | ¥1,972 |
1,000 | ¥3.52500 | ¥3,525 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.78020 | ¥13,901 |
10,000 | ¥2.53640 | ¥25,364 |
15,000 | ¥2.41107 | ¥36,166 |
25,000 | ¥2.26932 | ¥56,733 |
35,000 | ¥2.18477 | ¥76,467 |
50,000 | ¥2.10222 | ¥105,111 |
60,000 | ¥2.06262 | ¥123,757 |
120,000 | ¥1.92663 | ¥231,196 |
125,000 | ¥1.91930 | ¥239,912 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |